
Number
Cordless screwdriver EasyImpact 18V-40
Highlights & Details
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Torque levels 20
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
60 min
- Idle speed (details)
1630 U/min
- Rotational speed range
1630 u/min
- Max. torque
40 Nm
- Torque levels
20
- Blow count
24450 u /min
- Tool holder
Triangular shank
Keyless chuck
- Drill chuck clamping range
1 - 13 mm
- Features
incl. spare battery
incl. charger
- Transmission type
2-speed
- Weight
1 kg
- Width
195 mm
- Height
234 mm
- Length
67 mm
- Dim
(L x W x H) 67 x 195 x 234 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521551 Bosch Home and Garden EasyImpact 18V-40 06039D8108 Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-ion incl. spare b
User & Safety Instructions 2521551 Bosch Home and Garden EasyImpact 18V-40 06039D8108 Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-ion incl. spare b
Conformity certificate
Conformity certificate 2521551 Bosch Home and Garden EasyImpact 18V-40 06039D8108 Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-ion incl. spare b
Description
This text is machine translated.
Scope of delivery
- 1x cordless screwdriver EasyImpact 18V-40
- 1x Screw bit, 2 x 2Ah battery
- 2x battery packs PBA 18V 2.0Ah W-B
- 1x charger AL 18V-20
- Plastic case (green)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









