
Number
Telescopic hedge trimmer universal hedge pole 18
Highlights & Details
- Height-adjustable telescopic handle with swivel head for a comfortable range of up to 2.6 m.
- Bosch anti-lock braking system for a powerful and continuous cutting performance
- Light weight (3.6 kg), ergonomic design and good weight distribution for greater comfort
- Perfect power and range for effortless trimming of high edges
- Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
Technical specifications
- Product type
Telescopic hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
430 mm
- Type (Bosch)
Bosch-do-it (green)
- Rechargeable battery capacity (details)
2.50 Ah
- Battery voltage
18 V
- Features
+ battery
+ charger
Shoulder strap
- Weight
5.5
- No. of strokes
2.200 /min
- Charging time
1 h
- Blade spacing
16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650165 Bosch Home and Garden UniversalHedgePole 18 Rechargeable battery Telescopic hedge trimmer + battery, + charger, Shoulder
User & Safety Instructions
User & Safety Instructions 1650165 Bosch Home and Garden UniversalHedgePole 18 Rechargeable battery Telescopic hedge trimmer + battery, + charger, Shoulder
Warranty Terms
Warranty Terms 1650165 Bosch Home and Garden UniversalHedgePole 18 Rechargeable battery Telescopic hedge trimmer + battery, + charger, Shoulder
Description
Furthermore, the Universal Hedge Pole 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices from leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.
This text is machine translated.
Features
- For height and width hedges
- No discharge, no overheating, no overload
- Also ideal for cutting the rear roof as well as for the side and floor sections
- Syneon Chip-intelligent controlled energy for each project.
Scope of delivery
- Hedge trimmer universal hedge pole 18
- Rechargeable battery 18 V/2.50 Ah
- 1-h charger
- User manual.
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer







