
Number
Highlights & Details
Bosch stands HC-SC
- Feet for Heat Conveyor 4000Suitable for all Bosch electrical convectors
Technical specifications
- Product type
Feet
- Operating voltage
230 V AC
- Suitable for rooms up to
35 m²
- Factory colour
Multicolour
- Weight
0
- Indoor panels
1
- SCOP energy efficiency class (heating, average)
A++ (A+++ - G)
- Energy efficiency (fridges and freezers)
A++ (A+++ - D)
- Coolant type
R32
- Fundamentals
Inverter
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
675
- Noise level (indoor/outdoor)
25 dBa
- Cooling power
3.5 kW
- Cooling power
12000 BTU/h
- Heating power
4 kW
- Heating power
13652 BTU/h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476677 Bosch Home Comfort 7738336973 HC-SC Feet 35 m² Multicolour
Warranty Terms
Warranty Terms 2476677 Bosch Home Comfort 7738336973 HC-SC Feet 35 m² Multicolour
Description
This text is machine translated.
Scope of delivery
- 2 x stands
- 4 screws
- Installation instructions.





