
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Universal
- Size
PZ 2
- Blade length
125 mm
- Length
125 mm
- Handle Ø
36 mm
- Blade Ø
6 mm
- Material
S2 steel
- Material properties
quenched and tempered
- Width
36 mm
- Height
36 mm
- Dim
(L x W x H) 125 x 36 x 36 mm
- Weight
102 g
- Downforce
Pozidriv
- Screwdriver features
Handle grip
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533293 Bosch Professional Bosch Power Tools 1.600.A01.V08 Universal Phillips screwdriver PZ 2 Blade length: 125 mm
Warranty Terms
Warranty Terms 2533293 Bosch Professional Bosch Power Tools 1.600.A01.V08 Universal Phillips screwdriver PZ 2 Blade length: 125 mm
Description
Features
- Comfortable use thanks to ergonomic shape and soft gripEasy recognition thanks to the size marking on the screwdriverLong life thanks to robust S2-StahSoft grip and ergonomic shape for optimum working conditionsHigh precision tip for accurate results
- This text is machine translated.
Scope of delivery
- Bosch screwdriver PZ2 x 125




