
Number
Charger D-TECT 120
Highlights & Details
- Locating depth (max.) 120 mm
Technical specifications
- Locating depth (max.)
120 mm
- Suitable for
Wood
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (wood)
38 mm
- Locating depth (ferrous metals)
120 mm
- Locating depth (non-ferrous metals)
12 m
- Locating depth (plastics)
60 mm
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 206 x 92 x 85 mm
- Length
206 mm
- Width
92 mm
- Height
85 mm
- Weight
500 g
- Type (Bosch)
Bosch Professional (blue)
- Accuracy (+/-)
10 mm
- Locating depth (live cables)
60 mm
- UKCA
not relevant
- Product type
Detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1307320 Bosch Professional Detector D-tect 120 0601081301 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-fer
User & Safety Instructions 1307320 Bosch Professional Detector D-tect 120 0601081301 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-fer
User & Safety Instructions 1307320 Bosch Professional Detector D-tect 120 0601081301 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-fer
User & Safety Instructions 1307320 Bosch Professional Detector D-tect 120 0601081301 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-fer
Conformity certificate
Conformity certificate 1307320 Bosch Professional Detector D-tect 120 0601081301 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-fer
Description
Scope of delivery
- 1.5 Ah Li-ion rechargeable battery
- Quick charger AL 1130 CV
- L-Boxx.




