
Number
Bosch Wall Scanner D-TECT 200 C
Highlights & Details
- IP 5X
Technical specifications
- Locating depth (max.)
200 mm
- Suitable for
Ferrous metal
Wood
Plastic
Non-ferrous metal
Live wires
- Locating depth (wood)
38 mm
- Locating depth (ferrous metals)
200 mm
- Locating depth (non-ferrous metals)
80 mm
- Locating depth (plastics)
80 mm
- Warning type
Visual
- Dim
(L x W x H) 23.1 x 16 x 11.2 cm
- Length
23.1 cm
- Width
16 cm
- Height
11.2 cm
- Weight
700 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Accuracy (+/-)
5 mm
- UKCA
not relevant
- Product type
Detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373029 Bosch Professional Detector D-Tect 200 C 0601081601 Locating depth (max.) 200 mm Suitable for Ferrous metal, Wood, Plast
Warranty Terms
Warranty Terms 2373029 Bosch Professional Detector D-Tect 200 C 0601081601 Locating depth (max.) 200 mm Suitable for Ferrous metal, Wood, Plast
Description
This text is machine translated.
Features
- Detectable objects: Magnetic metals (e.g. Iron), non-magnetic metals (e.g. Copper), live cables, non-live cables, plastic pipes, water-carrying plastic pipes, Wooden substructures
- Wall standards: Brick, universal concrete, drywall surface heating, young concrete, slotted hole brick, Vertically perforated brick
- Additional functions: Detection of leaks, distance measurement
- Bosch Radar Technology and a modern user interface for precision, higher security and a clear picture of located objects
- Multi-view flexibility provides best results in a variety of situations
- Screenshot feature provides quick and easy documentation; screenshots can be downloaded via USB-C™ port and SD card slot.
Scope of delivery
- Wall scanner D-tect 200 C
- 1 x battery GBA 12V 2.0Ah
- Wrist strap
- L-BOXX 136
- Quick charger GAL 12V-40 professional







