
Number
Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V 5 Ah Li-ion brushless, incl. spare battery, incl. charger, incl. case
Highlights & Details
- 18 V
- Impact (max.) 2.4 J
- Max. drill bit Ø 30 mm
Technical specifications
- Hammer drill bit Ø Concrete 4 - 24 mmRecommended drill diameter for concrete: 6 – 14 mmMax. Drill diameter metal 13 mm
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
980 U/min
- Blow count (max.)
4350 /min
- Impact (max.)
2.4 J
- Max. drill diameter
30 mm
- Tool holder
SDS-Plus
- Features
brushless
incl. spare battery
incl. charger
incl. case
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Length
337 mm
- Width
102 mm
- Height
226 mm
- Dim
(L x W x H) 337 x 102 x 226 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749521 Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V 5 Ah Li-ion brushless, incl. spare battery, incl. ch
Warranty Terms
Warranty Terms 2749521 Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V 5 Ah Li-ion brushless, incl. spare battery, incl. ch
Description
This text is machine translated.
Features
- Brushless motorKickback controlVibration ControlConstant speedUser interface
Scope of delivery
- GBH 18V-24 C
- 2 x rechargeable battery GBA 18V 5.0Ah
- L-BOXX 136
- Quick charger GAL 1880 CV











