
Number
Cordless impact driver GDR 18V-200
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 200 Nm;Screw Ø (max.) (details) M16
Technical specifications
- SCREW Ø M 6 - M 16
- Product type
Cordless impact driver
- Type
GDR 18V-200
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 3,400 U/min
- Max. torque
200 Nm
- Max. screw Ø
M16
- Blow count
0 - 4,000 /min
- Tool holder
1/4" (6.3 mm)
- Features
w/o battery
w/o charger
brushless
- Weight
1.1 kg
- Weight, information
without rechargeable battery
- Width
61 mm
- Height
206 mm
- Length
126 mm
- Dim
(L x W x H) 126 x 61 x 206 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378255 Bosch Professional GDR 18V-200 Solo 06019J2105 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion w
Warranty Terms
Warranty Terms 2378255 Bosch Professional GDR 18V-200 Solo 06019J2105 Cordless impact driver 200 Nm 18 V No. of power packs included 0 Li-ion w
Description
This text is machine translated.
Features
- Compact head length of 126 mm for working in confined spaces
- strong tightening torque of 200 Nm, breaking torque of 350 Nm, excellent battery performance and long tool life thanks to brushless motor
- Throttle switch for better control of speed and torque.
Scope of delivery
- Cordless impact driver GDR 18V-200
- box,carton




