
Number
Bosch Professional GDS 18V-1000 C 06019J8000 Cordless impact driver 1000 Nm 18 V No. of power packs included 0 Li-ion w/o battery, w/o charger
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 1000 Nm;Torque levels 3
Technical specifications
- Product type
Cordless impact driver
- Type
BOSCH GDS 18V-1000 C
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1,750 U/min
- Max. torque
1000 Nm
- Torque levels
3
- Blow count
0-2,600 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
w/o charger
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Width
86 mm
- Height
240 mm
- Length
222 mm
- Dim
(L x W x H) 222 x 86 x 240 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436728 Bosch Professional GDS 18V-1000 C 06019J8000 Cordless impact driver 1000 Nm 18 V No. of power packs included 0 Li-ion w/
Warranty Terms
Warranty Terms 2436728 Bosch Professional GDS 18V-1000 C 06019J8000 Cordless impact driver 1000 Nm 18 V No. of power packs included 0 Li-ion w/
Description
Equipment and application
The GDS 18V-1000 C Professional is suitable for demanding work and is the right choice for tightening and loosening metal screws and nuts up to M 24 in different working areas - from steel construction to pipe mounting and vehicle maintenance or when using screws/anchor bolts in wood constructions. It is compatible with all Bosch Professional 18V batteries and chargers (Professional 18V system), use ProCORE18V ≥ 5.5 Ah for maximum power. Also compatible with AMPShare, the brand-wide rechargeable battery alliance.
This text is machine translated.
Features
- BITURBO brushless technology delivers a tightening torque of 1,000 Nm and breaking-off torque of 1,600 Nm
- User interface with two operating modes: Metal (A) and wood (B). Other operating modes can be set individually via the Toolbox app
- More flexibility and control through three speed/torque levels.
- This text is machine translated.
Scope of delivery
- Battery-operated impact screwdriver GDS 18V-1000 C,carton








