
Number
BOSCH GDS 18V-1000 C + GCY-42
Highlights & Details
- 18 V/5.5 Ah;Li-ion battery
- Torque (max.) (details) 1000-0, Breaking-off torque max. 1600 Nm;Screw Ø (max.) (details) M 24;Torque levels 3
Technical specifications
- Torque setting range, min./max., 1. Stage 0/350 Nm
- Torque setting range, min./max., 2. Stage 0/650 Nm
- Torque setting range, min./max., 3. Stage 0/1000 Nm
- Idle speed (1. Level) 0-800 min-1
- Idle speed (2. Level) 0-1,300 min-1
- Idle speed (3. Level) 0-1,750 min-1
- Blow count (1. Level) 0-1,600 bpm
- Blow count (2. Level) 0-2,300 bpm
- Blow count (3. Level) 0-2,600 bpm
- Product type
Cordless impact driver
- Type
GDS 18V-1000 C
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1,750 /min
- Max. torque
1000-0
Breaking-off torque max. 1600 Nm
- Torque levels
3
- Max. screw Ø
M 24
- Blow count
0-2,600 /min
- Features
brushless
w/o battery
w/o charger
incl. case
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Width
86 mm
- Height
240 mm
- Length
222 mm
- Dim
(L x W x H) 222 x 86 x 240 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436729 Bosch Professional GDS 18V-1000 C 06019J8001 Cordless impact driver 1000-0, Breaking-off torque max. 1600 Nm 18 V No. of
Warranty Terms
Warranty Terms 2436729 Bosch Professional GDS 18V-1000 C 06019J8001 Cordless impact driver 1000-0, Breaking-off torque max. 1600 Nm 18 V No. of
Description
Features
- Powerful 1/2" cordless impact driver with adjustable operating modes and BITURBO brushless technology
- BITURBO brushless technology delivers a tightening torque of 1,000 Nm and breaking-off torque of 1,600 Nm
- User interface with two operating modes: Metal (A) and wood (B). Other operating modes can be set individually via the Toolbox app
- More flexibility and control through three speed/torque levels.
- This text is machine translated.
Scope of delivery
- Battery-operated impact screwdriver GDS 18V-1000 C,1 x Bluetooth Low Energy Module GCY 42 Professional,1/1 L-BOXX insert for device and charger,L-BOXX 136



