
Number
Highlights & Details
Battery-operated rotary screwdriver GDS 18V-750 C, 2 x battery ProCORE18V 8.0Ah
- 18 V/8.0 Ah;Li-ion battery
- Torque (max.) (details) 750 Nm;Screw Ø (max.) (details) M22
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
8.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Max. torque
750 Nm
- Max. screw Ø
M22
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. rechargeables
- Weight
1.7 kg
18 V
77 mm
223 mm
156 mm
8.0 Ah
750 Nm
1/2 inch external square
3000 1/min
0-800 1/min
1.7 kg
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376039 Bosch Professional GDS 18V-750 C 06019L9002 Cordless impact driver 750 Nm 18 V No. of power packs included 2 8.0 Ah Li-i
User & Safety Instructions
User & Safety Instructions 3376039 Bosch Professional GDS 18V-750 C 06019L9002 Cordless impact driver 750 Nm 18 V No. of power packs included 2 8.0 Ah Li-i
Security datasheet
Security datasheet 3376039 Bosch Professional GDS 18V-750 C 06019L9002 Cordless impact driver 750 Nm 18 V No. of power packs included 2 8.0 Ah Li-i
Description
This text is machine translated.
Scope of delivery
- L-BOXX 136 (1 600 A01 2G0)
- L-BOXX INSERT (1 600 A03 2GZ)
- 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF)
- 2 x battery ProCORE18V 8.0Ah (1 600 A01 6GK)
- QUICK CHARGER GAL 1880 CV (1 600 A00 B8G)






