
Number
GEX 12V-125 (L)
Highlights & Details
- 12 V
- Abrasive surface area: Ø 125 mm
- Idle oscillation rate: 12000 - 20000 /min
Technical specifications
- Idle speed 6,000 – 10,000 rpm
- Velcro fastening for abrasives
- Product type
Cordless router
- Features
w/o battery
incl. case
brushless
- Battery voltage
12 V
- Abrasive surface area
Ø 125 mm
- Orbit diameter
2.5 mm
- Idle oscillation rate
12000 - 20000 /min
- Cable length
0 mm
- No. of power packs included
0
- Operating voltage
12 V
- Weight
0.8 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Oscillation rate (max.)
20000 /min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383862 Bosch Professional GEX 12V-125 (L) solo CLC 0601372100 Cordless router w/o battery, incl. case, brushless 12 V Ø 125 mm
Warranty Terms
Warranty Terms 2383862 Bosch Professional GEX 12V-125 (L) solo CLC 0601372100 Cordless router w/o battery, incl. case, brushless 12 V Ø 125 mm
Description
This text is machine translated.
Features
- Soft start
- Speed Selection
- Brushless motor
- ergonomic
- Constant Speed.
Scope of delivery
- Eccentric sander GEX 12V-125
- Sanding disc mount (125 mm)
- L-BOXX 136
- Dust pouch
- 1 x C430 sanding sheet, Expert for Wood+Paint, 120.
System requirements
- Bosch Professional 12V battery required





