
Number
Highlights & Details
Battery-operated impact screw driller GSB 18V-65, 2 x battery GBA 18V 5.0Ah, L-BOXX136N
- /5.0 Ah;Li-ion battery
- Screw Ø (max.) (details) 10 mm
Technical specifications
- Product type
Cordless impact driver
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Max. screw Ø
10 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. rechargeables
- Transmission type
2-speed
- Weight
1.120 kg
- Weight, information
without rechargeable battery
- Width
250 mm
- Height
277 mm
- Dim
(W x H) 250 mm x 277 mm
- Factory colour
Blue
18 V
277 mm
5.0 Ah
13 mm
13 mm
35 mm
35 mm
65 Nm
31-65 Nm
0-550 1/min
0-2100 1/min
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3376030 Bosch Professional GSB 18V-65 06019N3303 Cordless impact driver No. of power packs included 2 5.0 Ah Li-ion incl. rechar
Security datasheet
Security datasheet 3376030 Bosch Professional GSB 18V-65 06019N3303 Cordless impact driver No. of power packs included 2 5.0 Ah Li-ion incl. rechar
Description
This text is machine translated.
Scope of delivery
- 2 x battery GBA 18V 5.0Ah (1 600 A00 1Z6)
- Quick charger GAL 18V-40 professional (2 607 226 251)
- L-BOXX136N (1 600 A01 2G0)
















