
Number
Highlights & Details
GSR 10,8 V-EC TE Professional cordless drywall screwdriver
- 10.8 V
- Torque (max.) (soft/hard) 3/11 Nm
- Screw Ø (max.) 4 mm
- brushless EC motor
Technical specifications
- Torque, max. (hard/soft): 11 / 3 Nm
- No-load speed: 0 – 3.000 rpm
- Battery voltage: 10,8 V
- Battery capacity: 2,5 Ah
- Length: 240,0 mm
- Width: 55,0 mm
- Height: 180,0 mm
- Cell type: Lithium-ion
- Bit holder: 1/4" internal hexagon
- Weight incl. battery: 0,9 kg
- Max. screw diameter: 4 mm
- Right-hand/left-hand rotation
- Light
- Product type
Cordless dry wall screwdriver
- No. of power packs included
0
- Features
w/o battery
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1348626 Bosch Professional GSR 10,8 V-EC TE 06019E4002 Cordless dry wall screwdriver w/o battery
User & Safety Instructions 1348626 Bosch Professional GSR 10,8 V-EC TE 06019E4002 Cordless dry wall screwdriver w/o battery
User & Safety Instructions 1348626 Bosch Professional GSR 10,8 V-EC TE 06019E4002 Cordless dry wall screwdriver w/o battery
Warranty Terms
Warranty Terms 1348626 Bosch Professional GSR 10,8 V-EC TE 06019E4002 Cordless dry wall screwdriver w/o battery
Description
Compact design and light weight for fatigue-free use – 0.9 kg (2.5 Ah) and 207 mm grip circumference
Bosch EC motor technology with “Electronic Motor Protection” (EMP) and motor brake for a long lifetime
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Practical battery charge level indicator with 3 LEDs
Adjustable depth stop for precise screw depth setting
Compatible with MA 55 Professional collated screwgun attachment (optional) for driving rows of screws
Forward/reverse rotation
Standardised toolholder for using conventional 1/4" bits
Scope of delivery
- 3601JE4000
- Battery and charger not included
- Carton (L-BOXX-ready)
- 1 x screwdriver bit (PH2)
- 1/2 L-BOXX inlay for tool (1 600 A00 3RB)
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench





