
Number
Bose QuietComfort SC Over-ear headphones
Highlights & Details
Technical specifications
- Charging time: 2.5 hour(s)
- Accessories included: Soft carry case, 3.5 mm to 2.5 mm audio cable, USB-C to USB-A cable
- Internet of Things (IoT) Compatible: Yes
- Siri intelligent assistant
- Recommended use: Portable electronics
- Dimensions & weight details: Case: 14.5 cm x 5.1 cm x 21.1 cm / 180 g
- Features: LED indicator light, battery status indicator, Bose Music APP compatible
- Active Noise Control Technology: Bose Active Noise Reduction
- Special features (audio output): Quiet Mode, Aware Mode, MultiPoint Technology, Spotify Tap
- Form factor (microphone): Integrated
- Control: Multifunction button, play/pause, accept/end call, volume control, ACTION button, On/Off, Bluetooth, Mute button
- Cable details: USB-A to USB-C power cable - removable - 30.48 cm cable mini-phone 3.5 mm on 2.5 mm sub-mini-phone - removable - with in-line microphone
- Runtime details: Continuous playback (noise reduction ON): Up to 24 hours / Continuous playback (at 15 min. Charging): Up to 4 hours
- Number Simultaneous connectable devices: 2
- Noise damping: Yes
- Material: Plush
- Compatible software: FaceTime, Zoom
- Product type
Over-ear headphones
- Use
Mobile phone
- Headphone features
Battery indicator
Foldable
Volume control
- Audio channels
Stereo
- Transfer type
Cordless (1075099)
Corded (1075100)
Bluetooth® (1075101)
3.5 mm jack
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
9 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Black
- Weight
235 g
- Charging capacity (min.)
1.8 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.1
- Cable length
0.3 m
- Width
157 mm
- Height
195 mm
- Depth
80 mm
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3448753 Bose QuietComfort SC Over-ear headphones Cordless (1075099), Corded (1075100), Bluetooth® (1075101) Stereo Black Noise c
Description
Customizable, legendary noise-cancelling, comfortable fit, adjustable EQ settings and bold colors – all in one iconic headphone. More than just the beat – sound of makers for makers.
This text is machine translated.
Scope of delivery
- Soft carry case
- Audio cable (3.5 mm to 2.5 mm)
- USB-C® (USB-A to USB-C) cable (30 cm / 12")
- Safety sheet.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















