
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Apple 140W USB-C Power adapter
Technical specifications
- Product type
Charger
140 W
- Input voltage
100-240 V
- No. of outputs
1 x
- Outputs
USB-C®
- Type
MW2M3ZM/A
- Suitable for
iPhone
iPad
MacBook
Apple Watch
Vision Pro
AirPods
- Suitable for
iPhone 15-, iPhone 16-, iPhone 17-Serie
iPhone Air
iPad Pro-Serie
iPad Air-Serie
iPad-Serie
iPad mini-Serie
MacBook Pro-Serie
MacBook Air-Serie
Apple Watch (Series 1-11, SE 1/2/3, Ultra 1/2/3)
Apple Vision Pro
Show more
- PSU features
incl. EU mains plug
w/o cable
- Factory colour
White
- Used at
Indoors
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760252 Apple 140 W USB-C® Charger White MW2M3ZM/A
Description
The 140 W USB-C Power adapter enables fast, efficient charging at home, in office or while traveling. It is compatible with numerous USB C charging cables. Apple recommends this power supply for your 16-inch MacBook Pro (2021 or later) with a USB C on MagSafe 3 cable or USB C charging cable, so you can charge from 0 to 50% in about 30 minutes with quick charging.*
This text is machine translated.
This text is machine translated.
Scope of delivery
- Apple 140W USB-C Power adapter
Hints
*Testing conducted by Apple in September 2021 using prototypes of 16-inch MacBook Pro systems with Apple M1 Max, 10-core CPU, 32-core GPU, 64 GB RAM and 8 TB SSD, and prototypes of 16-inch Apple M1 Pro, 10-core CPU, 16 core GPU, 16 GB RAM and 1 TB SSD as well as prototypes of 14" MacBook Pro systems with Apple M1 Max, 10 core CPU, 32 core GPU, 64 GB RAM and 8 TB SSD and prototypes of 14" MacBook Pro systems with Apple M1 Pro, 8 core CPU, 14 core GPU, 16 GB RAM and 512 GB SSD. 16-inch MacBook Pro systems have been tested using prototypes of the Apple 140W USB C Power adapter (model A2452) and 14-inch MacBook Pro systems have been tested using prototypes of the Apple 96W USB C Power adapter (model A2166), both with prototypes of the USB C on MagSafe 3 cable (model A2363). The quick charge tests were performed with discharged MacBook Pro devices. The charging duration varies depending on settings and ambient conditions. Actual results may vary.


