
Number
Highlights & Details
ArmyTek partner C2 magnetic USB warm torch
- Sharp limited light cone, standard selection of operating modes
- Two control buttons and the possibility of vertical attachment
- Luminous flux: 1020 Lumen
- Beam range 235 meters
- Lighting duration 28 hours with one battery charge
- Magnetic USB charging and battery 18650 Li-Ion 3200 mAh
Technical specifications
- Watertight: Depth up to 5 m for 5 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
235 m
- Weight
118 g
- Dim
(Ø x L) 25.4 mm x 123.5 mm
- Technology
Li-ion
- Battery type
21700
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
1020 lm
- Length
123.5 mm
- (Ø)
25.4 mm
IP68
- Features
Belt clip
Holster
Documents & Downloads
Datasheet
Datasheet 3059159 ArmyTek Partner C2 Magnet USB Warm F07802W LED (monochrome) Torch Belt clip, Holster rechargeable 1020 lm 118 g
User & Safety Instructions
User & Safety Instructions 3059159 ArmyTek Partner C2 Magnet USB Warm F07802W LED (monochrome) Torch Belt clip, Holster rechargeable 1020 lm 118 g
Description
Torch for everyday use with tactical possibilities
A torch for everyday use and a compact tactical torch. The partner C2 is the basic model of the series, which was developed for the daily use as well as for special tasks. As a universal helper in the home, on excursions or while fishing, the partner C2 can replace larger tactical models while hunting or during patrols on the terrain of a monitored object. The casing in a classical design has two control buttons: The flat tactical control button enables the quick switching on and off of the torch during tactical handling and the large curved operating button serves for changing the operating mode. As with the ArmyTek tactical series, the partner C2 offers the option for continuous and momentary power-on (if the tactical button is held only half-pressed). This torch comes with a nylon holster, a steel clip and a paracord hand strap. WAS ensures that the torch is securely fastened to your belt, clothing or equipment. The torch is compatible with optional accessories: With underflow holders and color filters. Partner C2 is a ready-to-use high-technology product from ArmyTek. The lamp is delivered with magnetic quick charging and a rechargeable battery 18650 Li-Ion 3200 mAh.
Partner C2 — Torch 2 in 1
For everyday use - compact housing, comfortable side control button, special matting without sharp structures
Sturdy nylon holster, removable steel clip and paracord hand strap
Tactical torch
Flat operating button in the rear cover for the use of the torch with the tactical hold
Narrow light beam with large range
Resists the recoil of weapons, compatible with original lower supports and color filters
Partner C2 functions
Large lateral control button: Separate operating button for switching the operating mode, soft and comfortable actuation.
Flat tactical control button: On and off of the flashlight during tactical handling, integrated unique magnetic charging port.
Intelligent charging algorithm: Safe current for extending the life of the battery.
The included 18650 Li-Ion battery 3200 mAh is charged in 3 h 20 min.
Innovative electronics: Large brightness combined with long illumination time.
Simple control: 5 operating modes, convenient switching via separate control button.
Active protection against overheating in real time: Ensures safe and comfortable use.
At a temperature close to +58 °C the brightness is reduced, WAS prevents the lamp and the rechargeable battery becoming too hot and the diode shows signs of wear.
Conforms to European safety requirements.
Compatibility with batteries of different types and sizes: The torch works with a standard 18650 Li-ion battery or two CR123A lithium batteries.
Stylish casing: Matt surface and simple design.
Immediately ready to use solution includes 18650 Li-Ion 3200 mAh battery and fast magnetic USB charging.
Well thought-out delivery scope
Holster - Nylon holster with several carrying options: On belts of any width, on a MOLLE bracket, on the equipment thanks to a sturdy ring.
Clip - The removable stainless steel clip ensures the reliable attachment to clothing, equipment or a belt.
Wrist strap - Adjustable wrist strap made of high-strength paracord with steel carbines for quick mounting on lamp
Advantages of the partner series
A specially precisely calculated reflector in the compact lamp head for a high power diode, which increases the beam range to 1.5 times as compared to conventional diodes, and the hardened glass with brightness-enhancing coating for maximum range.
Two buttons: A tactical button on the back cover to turn the torch on and off and a side button to switch modes one-handed.
Silent two-phase tactical electronic control button with 20-fold longer service life than a mechanical one.
The flat control button in the rear cover prevents accidental activation of the torch and enables vertical attachment.
The innovative technology allows the use of any standard 18650 Li-Ion rechargeable batteries.
Full short circuit protection even if the magnetic connection comes in contact with metal objects.
Multi-color display of temperature and battery level, can be switched off.
Two springs for better protection of the battery and the impulse generator. Protection against overheating over +58 °C in real time and forward-looking display of a low battery status.
Full protection from water, dirt and dust according to standard IP68 — the torch works even after immersion in a depth of 5 meters.
Survives the fall from a height of up to 10 meters
Compatibility with 2 x CR123A batteries (not included).
Reliable and waterproof magnetic connection.
Battery 18650 Li-Ion (3200 mAh) in the set.
This text is machine translated.
Scope of delivery
- Torch
- Battery 18650 Li-Ion 3200 mAh
- Magnetic USB charging
- Steel clip
- Wrist strap
- Nylon holster
- 2 Spare O-Rings
- Instructions for use in eight languages.





