
Number
Highlights & Details
LED flashlight
- Luminous flux up to 2400 LumenLight range of up to 123 metersLight duration up to 6.5 months with only one battery chargeMagnetic USB charging and battery 18650 Li-Ion 3500 mAh included in delivery
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
123 m
- Weight
68 g
- Dim
(Ø x L) 25.4 mm x 117.7 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
1 h
- Light duration (low)
50 h
- Luminous flux (high)
2400 lm
- Luminous flux (low)
35 lm
- Luminous flux (medium)
420 lm
- Material
Aluminium
- Length
117.7 mm
- (Ø)
25.4 mm
IP68
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1910498 ArmyTek Prime C2 Pro F05901SC LED (monochrome) Torch rechargeable 2400 lm 68 g
User & Safety Instructions
User & Safety Instructions 1910498 ArmyTek Prime C2 Pro F05901SC LED (monochrome) Torch rechargeable 2400 lm 68 g
Warranty Terms
Warranty Terms 1910498 ArmyTek Prime C2 Pro F05901SC LED (monochrome) Torch rechargeable 2400 lm 68 g
Description
This text is machine translated.
Features
- 8 light modes
- 3 flash functions
- Innovative TIR lens
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Optimal heat dissipation
- Overheating protection
- Automatic storage of the last-used mode
- Reverse polarity protection
- Over and deep discharge protection
- LED battery indicator
- Rechargeable batteries with minimal self-discharge and long life
Scope of delivery
- Prime C2 Pro
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- 18650 Li-ion battery
- USB charging cable with magnet contact
- User manual.








