
Number
Highlights & Details
ArmyTek Prime C2 Pro Magnet USB Warm Torch
- Number of modes: 6 basic default settings/12 for advanced settings
- Light range up to 121 m
- Duration of light in minimum mode: 200 days
- New magnetic, quick-charge: Lamp now charges twice as fast in 3 h 40 min.
Technical specifications
- Material: Aircraft aluminum
- Working range: -25..+40 °C
- Watertight: Depth up to 10 m for 2 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
121 m
- Weight
118 g
- Dim
(Ø x L) 25.4 mm x 117.7 mm
- Technology
Li-ion
- Battery type
18650
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
2230 lm
- Material
Aluminium
- Length
117.7 mm
- (Ø)
25.4 mm
IP68
- Features
Belt clip
Holster
Documents & Downloads
Datasheet
Datasheet 3059150 ArmyTek Prime C2 Pro Magnet USB Warm F08101W LED (monochrome) Torch Belt clip, Holster rechargeable 2230 lm 118 g
User & Safety Instructions
User & Safety Instructions 3059150 ArmyTek Prime C2 Pro Magnet USB Warm F08101W LED (monochrome) Torch Belt clip, Holster rechargeable 2230 lm 118 g
Description
The new ArmyTek Prime C2 Pro offers an impressive brightness of 2400 lumens and a higher illumination angle than its predecessor. The LED lamp has been designed and optimized for the best and most comfortable everyday use: Shortened length of the casing, an impact-resistant decorative ring has been added. Our LED lamp is supplied with a 18650 Li-ion battery with a high capacity of 3500 mAh, which can be charged as quickly as possible using a robust magnetic USB cable.
The completely renewed optical system with TIR lens: Significantly higher light intensity, a comfortable wide beam of light that illuminates 120° laterally.
Maximum diode effectiveness: This gives us an impressive 2230 lumen.
Simple, intuitive operation: Ready to use immediately without long studying (6 light modes), switching to the professional mode with 12 selectable modes also possible.
Improved contact springs: The use of new contact springs for better protection of the battery and the impulse generator and for increasing the efficiency and longevity of the battery and of the lamp itself Reduced size: Shortened body results in even more comfortable carrying in everyday life and space in your pockets.
Distinctive, robust decorative stainless steel ring: As extra protection of the optical system during fall / crash from 10 m (IP68) and for self-defense.
Stylish design: Matt surface, simple design, brand style in the new company design.
This text is machine translated.
Scope of delivery
- Torch
- Battery 18650 Li-Ion 3500 mAh
- Magnetic USB charging
- Nylon holster
- Steel clip
- 2 replacement mounting rings
- Instructions for use in eight languages.








