
Number
Highlights & Details
ArmyTek Wizard C2 Pro Max LR warm torch
- Multi 3 in 1 torch with record-breaking brightness and beam range
- Luminous flux: 3870 Lumen
- Beam range 180 meters
- Illumination period 2 months with a charged battery
- Magnetic USB charging and battery 21700 Li-Ion 5000 mAh
Technical specifications
- Watertight: Depth up to 10 m for 5 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
180 m
- Weight
151 g
- Dim
(Ø x L) 34.4 mm x 121.5 mm
- Technology
Li-ion
- Battery type
21700
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
3870 lm
- Length
121.5 mm
- (Ø)
34.4 mm
IP68
- Features
Belt clip
Holster
Documents & Downloads
Datasheet
Datasheet 3059157 ArmyTek Wizard C2 Pro Max LR Warm F06702W LED (monochrome) Torch Belt clip, Holster rechargeable 3870 lm 151 g
User & Safety Instructions
User & Safety Instructions 3059157 ArmyTek Wizard C2 Pro Max LR Warm F06702W LED (monochrome) Torch Belt clip, Holster rechargeable 3870 lm 151 g
Description
Powerful range version of the flagship of the series of Multi torches
The Wizard C2 Pro Max LR is the wide-range version of the flagship of the Multi Torch Wizard C2 Pro Max. The use of a specially calculated reflector allows a long range, while retaining the wide angle of illumination.
The Wizard C2 Pro Max LR is an excellent universal solution for any task: The light beam with a large central cone and wide illumination is ideal for both short and medium distances as well as for the illumination of individual remote objects. The flashlight is powered by the supplied 21700 Li-Ion battery or by a standard 18650 Li-Ion battery through an adapter. Front holder, clip, holster and magnet in the rear cover ensure different versions of attachment for comfortable daily use and sport. For the Wizard C2 Pro Max LR, original helmet holders are also available for industrial work and for the alpinism.
Wizard C2 Pro Max LR — Multi Torch 3 in 1
Headlamp - simple use with one hand, reliable attachment at head
Compact housing without long cylindrical parts, unreliable rubber compounds and superfluous elements
The lamp can be attached and removed easily and can be rotated by 180° in the holder
A quick fixing in the shape of a silicone ring ensures additional hold
For the everyday - compact housing
Comfortable side control button
Special matting without sharp structures
Hard-wearing nylon holster, robust removable steel clip and integrated strong magnet
Sport lamp
Housing made from stable and light aircraft aluminum
Increased breaking strength, new springs for better protection of the battery and the impulse generator
Constant light without flickering
Various mounting options and additional accessories for attaching to sport equipment
Functions of the latest generation Wizard C2 Pro Max LR lamp
Maximum light output: The wide diode together with the special reflector ensures maximum brightness and illumination range for the series of multi torches
Sophisticated design of the head section: Improved heat dissipation and bright light with high luminous intensity.
Large lateral control button: Soft and comfortable actuation.
Innovative electronics: Large brightness combined with long illumination time.
Simple operation in standard mode: Immediately ready to use (6 light modes), switch to professional, extended control with 10 selectable modes possible.
Improved springs: Use of new springs to better protect the battery and the pulser and increase efficiency.
Stylish casing: Matt surface and simple design.
Fast magnetic charging: The 21700 Li-Ion rechargeable battery 5000 mAh is charged in 5 h 20 min.
Well thought-out delivery scope
Front holder - Comfortable front holder with two soft elastic bands, a light plastic holder and a silicone ring for additional fixing. The tapes keep the lamp reliable, do not rub on the skin and leave no traces. The lamp is fixed with one movement, the head bracket is adjustable.
Clip - The removable clip made of stainless steel can be attached to the lamp in two versions and ensures reliable attachment to clothing, a belt or a bag, and the lamp can also be inserted deep in the trouser pocket.
Holster - Nylon holster with several carrying options: On belts of any width, on the equipment thanks to a sturdy ring.
Magnet - Powerful integrated magnet in the rear cover for mounting on any metallic surface.
Benefits of Wizard C2 Pro Max LR Pro Max
The latest-generation electronics ensure an impressive light yield of 4150 lumens.
Constantly bright light even at low temperatures and not fully charged battery.
Multi-colored display of temperature, charging status and status.
A special precisely calculated reflector for the powerful wide diode and the hardened glass with brightness-enhancing coating produce a large central light cone with broad lateral illumination with impressive brightness and range
The innovative technology enables the use of any standard battery 21700 Li-Ion or 18650 Li-Ion with a discharge current of 15A.
Full short circuit protection even if the magnetic connection comes in contact with metal objects.
Protection against overheating at +58 °C in real time.
Full protection from water, dirt and dust according to standard IP68 — the torch works even after immersion in a depth of 10 meters.
Survives the fall from a height of up to 10 meters
Reliable and waterproof magnetic connection.
Battery 21700 Li-Ion (5000 mAh) in the set.
This text is machine translated.
Scope of delivery
- Torch
- Battery 21700 Li-Ion 5000 mAh
- Magnetic USB charging
- Adapter for battery 18650
- Frontal holder
- Steel clip
- Nylon holster
- 2 Spare O-Rings
- Instructions for use in eight languages.










