
Number
Highlights & Details
ArmyTek Wizard C2 Pro Max olive white torch
- 3 in 1 model with a record performance of 4000 lumens
- Light range of up to 114 meters
- Light duration up to 2 months with only one battery charge
- Magnetic USB charging and battery 21700 Li-Ion 5000 mAh
Technical specifications
- Watertight: Depth up to 10 m for 5 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Olive
- Illumination range (high)
114 m
- Weight
149 g
- Dim
(Ø x L) 34.4 mm x 121.5 mm
- Technology
Li-ion
- Battery type
21700
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
4000 lm
- Length
121.5 mm
- (Ø)
34.4 mm
IP68
- Features
Belt clip
Holster
Documents & Downloads
Datasheet
Datasheet 3059155 ArmyTek Wizard C2 Pro Max Olive White F06701CO LED (monochrome) Torch Belt clip, Holster rechargeable 4000 lm 149 g
Datasheet 3059155 ArmyTek Wizard C2 Pro Max Olive White F06701CO LED (monochrome) Torch Belt clip, Holster rechargeable 4000 lm 149 g
User & Safety Instructions
User & Safety Instructions 3059155 ArmyTek Wizard C2 Pro Max Olive White F06701CO LED (monochrome) Torch Belt clip, Holster rechargeable 4000 lm 149 g
Description
The flagship of the multi-function lamps — Heller as ever before
The Wizard C2 Pro Max is the latest model of the worldwide sought-after multi-functional series ArmyTek Wizard. Not only bright, breathtaking 4000 lumens light output. The lantern's wide floodlight is ideal for working close up as well as for lighting large areas. Suitable for service and industrial work, outdoor activities, sports. Important advantages of the Wizard C2 Pro Max are the wide light angle of 110°:150° and a still more uniform transition between the central point and side lighting. Together with the increased light duration thanks to a powerful Li-Ion battery 21700, these features offer maximum comfort when using. The magnetic USB quick charging charges the torch in only 5 hours and 20 minutes.
Thanks to the included adapter, the torch can also be operated with the popular 18650-power supply. The headstrap, the clip, the ABM-01 bicycle carrier and the magnet in the rear cover offer several attachment options. The Wizard C2 Pro Max has original helmet holders.
WIZARD C2 PRO MAX — Multi-Function Lamp 3 in 1
Headlamp - simple use with one hand, reliable attachment at head
Compact housing without long cylindrical parts, unreliable rubber compounds and superfluous elements
The lamp can be attached and removed easily and can be rotated by 180° in the holder
A quick fixing in the shape of a rubber ring ensures additional hold
For the everyday - compact housing
Comfortable side control button Special matting without sharp structures Integrated powerful magnet and robust removable steel clip
Bicycle lamp - Housing made from stable and light aircraft aluminum
Increased breaking strength, new springs for better protection of the battery and the impulse generator
Constant light without flickering
Holder for quick mounting in the range of supply
Not intended for use on public roads
Advantages of the latest generation of the lamp Wizard C2 Pro Max
New optical system and TIR lens: Higher light intensity, delivers a pleasant wide light beam with 150° lateral illumination.
Maximum effectiveness of the diode: The wide diode of latest generation ensures maximum light yield and impressive brightness 4000 lumen.
New design of the head section: Improved heat dissipation and bright light with a high light intensity.
Enlarged side control knob: Softer and more comfortable operation.
Revised electronics and firmware: The lamp is lit longer and Heller.
Simple standard operation: Immediately ready to use (6 light modes), switch to professional use with 10 selectable modes possible.
Improved springs: Use of new springs to better protect the battery and the pulser and increase efficiency.
Stylish design: Matt surface, simple design, brand name in the new CI.
Fast magnetic charging: The 21700 Li-ion battery with 5000 mAh is charged in minimum time (5 S 20 Min).
Benefits of the Pro Max Wizard Series
The latest-generation electronics ensure an impressive light yield of 4000 lumens.
Constantly bright light even at low temperatures and not fully charged battery.
Multi-colored display of temperature, battery level and status, can be switched off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is break-protected through hardened glass with brightness-enhancing coating.
The innovative technology enables the use of any 21700 or 18650 Li-ion batteries with a charging current of 15A and ensures the protection against short-circuits even at a contact of the magnet connection with metallic objects.
Protection against overheating at +58 °C in real time. Protection against water, dust and dirt according to IP68 - the lamp glows even at a depth of 10 meters.
Survives the fall from a height of up to 10 meters
Reliable and waterproof magnetic connection.
Battery 21700 Li-Ion (5000 mAh) in the set.
For an effective operation of the torch, we recommend 21700 Li-ion-branded batteries.
Together with the adapter, you can also use 18650 Li-ion batteries with a length of not more than 70 mm, a diameter of up to 18.7 mm and a permissible discharge current of at least 15A.
This text is machine translated.
Scope of delivery
- Torch
- Battery 21700 Li-Ion 5000 mAh
- Magnetic USB charging
- Adapter for battery 18650
- Frontal holder
- Steel clip
- Nylon holster
- 2 Spare O-Rings
- Instructions for use in eight languages.















