
Number
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-603-C5
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
0.8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
5 x 5 mm
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
25 mm
- Width
5 mm
- Height
5 mm
- Dim
(L x W x H) 25 x 5 x 5 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AD-603-C5
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 1333992 Contrinex Proximity sensor Inductive DW-AD-603-C5 320 920 062 5 x 5 mm shielded PNP (L x W x H) 25 x 5 x 5 mm
User & Safety Instructions
User & Safety Instructions 1333992 Contrinex Proximity sensor Inductive DW-AD-603-C5 320 920 062 5 x 5 mm shielded PNP (L x W x H) 25 x 5 x 5 mm










