
Number
Highlights & Details
Contrinex Proximity sensor Inductive DW-AS-603-M5 320 920 236 M5 shielded PNP (Ø x L) 5 mm x 38 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-603-M5
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
0.8 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M5
- Connector
M5 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
38 mm
- (Ø)
5 mm
- Dim
(Ø x L) 5 mm x 38 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AS-603-M5
- Connection
M8 plug, 3-pin
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155806 Contrinex Proximity sensor Inductive DW-AS-603-M5 320 920 236 M5 shielded PNP (Ø x L) 5 mm x 38 mm
User & Safety Instructions
User & Safety Instructions 155806 Contrinex Proximity sensor Inductive DW-AS-603-M5 320 920 236 M5 shielded PNP (Ø x L) 5 mm x 38 mm










