
Number
Highlights & Details
Inductive proximity (sensor) switch with long switching distances
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-623-C8-001
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
8 x 8 mm
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
59 mm
- Width
8 mm
- Height
8 mm
- Dim
(L x W x H) 59 x 8 x 8 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AS-623-C8-001
- Connection
M8 plug, 3-pin
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155840 Contrinex Proximity sensor Inductive DW-AS-623-C8-001 320 620 014 8 x 8 mm shielded PNP (L x W x H) 59 x 8 x 8 mm
User & Safety Instructions
User & Safety Instructions 155840 Contrinex Proximity sensor Inductive DW-AS-623-C8-001 320 620 014 8 x 8 mm shielded PNP (L x W x H) 59 x 8 x 8 mm










