
Number
Highlights & Details
Energizer Find Me key light
- Apple "Where is?"-APP function; enables the easy location of your keys
Technical specifications
- Integrated tracker (compatible with Apple Find My Network),
- Plays sound for finding
- Eye for key ring
- Supports "Precise search" via Apple cards
- Encrypted communication to protect privacy
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Light duration (max.)
10 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
10 m
- Weight
22 g
- Dim
(L x W x H) 63 x 25 x 13 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
CR 2032
- Operating voltage
6 V DC
- Weight, information
incl. batteries
- Light duration (high)
5 h
- Luminous flux (high)
20 lm
- Material
Acrylonitrile butadiene styrene
- Width
25 mm
- Height
13 mm
- Length
63 mm
IPX4
- Colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3740747 Energizer E304518300 E304518300 LED (monochrome) Keyring torch battery-powered 20 lm 10 h 22 g
User & Safety Instructions
User & Safety Instructions 3740747 Energizer E304518300 E304518300 LED (monochrome) Keyring torch battery-powered 20 lm 10 h 22 g
Description
It connects seamlessly with iPhone, iPad or Mac in the Apple "Where is?" APP and offers features such as map directions and sound to quickly find your keys. Ideal for everyday life, work, traveling and school.
Simply attach to key rings, backpacks, cases and bags - for more security - wherever you need it.
Weighing just 22 grams and having dimensions 63 mm x 25 mm x 13 mm, it is the perfect portable key finder for key rings and pockets.
The robust and durable housing made of ABS plastic withstands wear, falls and the daily use and makes it an indispensable key finder. The combination of convenient LED lighting, Apple "where is?" connectivity and advanced encryption makes this lamp the ultimate solution for searching for keys.
This text is machine translated.
Scope of delivery
- Key light
- Incl. 2x CR2032
System requirements
- "Find Me" function can be used only with Apple iOS







