
Number
Technical specifications
- Product type
Proximity sensor
- Type
IM5115
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching frequency
100 Hz
- Switching distance (max.)
20 mm
- Outputs
PNP
- Enclosure material
Polyamide
- Model
Inductive
- Installation type
shielded
- Size
40 x 40 mm
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
54 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 54 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- Type
In 5115
Documents & Downloads
Datasheet
Datasheet 507194 ifm Electronic Proximity sensor Inductive IM5115 IM5115 40 x 40 mm shielded PNP (L x W x H) 54 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 507194 ifm Electronic Proximity sensor Inductive IM5115 IM5115 40 x 40 mm shielded PNP (L x W x H) 54 x 40 x 40 mm










