
Number
Highlights & Details
Apple refurbished iPhone 13 Mini, Midnight Black
- Pocket-Sized Powerhouse: The iPhone 13 mini
- Looking for top-tier performance in a perfectly compact design? Get your hands on our premium refurbished iPhone 13 mini! Experience the brilliant 5.4-inch OLED display, ultra-fast 5G connectivity, and the lightning-quick A15 Bionic processor—all easily manageable with just one hand. Capture stunning photos and dynamic videos with the advanced dual-camera setup, complete with cinematic recording capabilities.
- Uncompromising Premium Quality (Grade A+)
- This isn't your average refurbished device. We guarantee an impeccable A+ grade condition, meaning it looks and feels completely brand new. Most importantly, this device is rebuilt using a 100% original Apple PCBA (motherboard) and a 100% original Apple display. No cheap aftermarket replacements—just pure, authentic, and reliable performance.
- Processor: Super-fast A15 Bionic
- Display: 5.4" OLED (100% Original)
- Cameras: 12MP Dual-Lens System
- Condition: Premium Refurbished A+
- Internals: 100% Original PCBA
- Grab premium tech without the premium price tag. Shop now!
Technical specifications
- Product type
iPhone
- Type
iPhone 13 mini
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Graphite
- Operating system (Version)
iOS 26
- Display (cm)
13.7 cm
- Screen size diagonal (inches)
5.4 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes (built-in)
- Bluetooth
5.0
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes / Yes
- Width
64.2 mm
- Height
7.65 mm
- Depth
131.5 mm
- Weight
140 g
- Interfaces
Lightning
n.rel.
- Charging method (Power Delivery)
w/o USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780128 iPhone 13 mini Refurbished (very good) 128 GB 5.4 inch (13.7 cm) Graphite
Description
Scope of delivery
- Refurbished iPhone 13 mini 128 GB
- Sim card removal tool
- Conrad safety sheet
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
