
Number
Highlights & Details
Apple Refurbished iPhone 13 Pro, Graphite
- Pro-Level Performance, Unbeatable Price: The iPhone 13 Pro
- Ready to elevate your smartphone experience? Discover our premium refurbished iPhone 13 Pro! Built for those who demand the best, this device features a remarkably fluid 6.1-inch 120Hz OLED display, the incredibly fast A15 Bionic chip, and a premium stainless steel design. Take your photography to the next level with the advanced 12MP triple-camera system—featuring Telephoto, Wide, and Ultra Wide lenses—perfect for capturing stunning low-light shots and professional-grade video.
- Uncompromising Premium Quality (Grade A+)
- This is refurbished tech done right. We guarantee an impeccable Grade A+ condition, meaning your device will look and perform like it just came out of a brand-new box. Most importantly, we guarantee that this iPhone is built with a 100% original Apple PCBA (motherboard) and a 100% original Apple display. No cheap third-party screens or unreliable aftermarket parts—just pure, authentic, and flawless performance.
- Processor: Lightning-fast A15 Bionic
- Display: 6.1" 120Hz OLED (100% Original)
- Cameras: Pro Triple-Lens System (Macro, Night Mode, Cinematic Video)
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Experience top-tier technology without the premium price tag. Upgrade to Pro today!
Technical specifications
- Product type
iPhone
- Type
iPhone 13 Pro
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Graphite
- Operating system (Version)
iOS 26
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.0
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.65 mm
- Weight
203 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781351 iPhone 13 Pro Refurbished (very good) 128 GB 6.1 inch (15.5 cm) Graphite
Description
Scope of delivery
- Refurbished iPhone 13 Pro 128 GB
- Sim card removal tool
- Conrad Safety sheet
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
