
Number
Highlights & Details
Apple Refurbished IPhone 14 128 GB Black
- Everyday Excellence: The iPhone 14
- Looking for the perfect balance of power, style, and reliability? Meet our premium refurbished iPhone 14. This exceptional device features a stunning 6.1-inch Super Retina XDR OLED display for vibrant colors and deep blacks. Powered by the enhanced A15 Bionic chip with a 5-core GPU, it handles graphic-intense games and demanding apps effortlessly. Plus, with its upgraded dual-camera system and Photonic Engine, you can capture incredibly detailed photos and steady, action-packed videos, even in low-light environments.
- Uncompromising Premium Quality (Grade A+)
- When you choose our refurbished devices, you are choosing peace of mind. We guarantee a flawless Grade A+ condition, meaning the phone looks and functions exactly like a brand-new device. Most importantly, we guarantee that this iPhone is built using a 100% original Apple PCBA (motherboard) and a 100% original Apple display. We never cut corners with cheap, third-party aftermarket screens or unverified logic boards. You get pure, authentic, and uncompromised performance.
- Processor: Enhanced A15 Bionic (5-core GPU)
- Display: 6.1" Super Retina XDR OLED (100% Original)
- Cameras: Advanced 12MP Dual-System with Photonic Engine
- Safety: Built-in Crash Detection technology
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Experience next-generation tech at a fraction of the cost. Upgrade your everyday carry today!
Technical specifications
- Product type
iPhone
- Type
iPhone 14
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Midnight
- Operating system (Version)
iOS 26
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
71.5 mm
- Height
146.70 mm
- Depth
7.65 mm
- Weight
203 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781448 iPhone 14 Refurbished (very good) 128 GB 6.1 inch (15.5 cm) Midnight
Description
Scope of delivery
- Refurbished iPhone 14 128 GB
- Sim card removal tool
- Conrad safety sheet
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
