
Number
Highlights & Details
Apple Refurbished iPhone 16 128GB, Black
- Premium Grade A+ Original Screen
- Professional-grade original PCBA
- 6.1" Super Retina XDR display
- Industry-leading features for durability such as Ceramic Shield
- A18 Bionic chip with 5-core GPU for super-fast performance. Super-fast 5G mobile communications
- Advanced camera system for better photos in any light
- Action mode for smooth, hand-filmed videos
- Cinema mode now in 4K Dolby Vision with up to 60 fps
- Important safety features – emergency call SOS via satellite and accident detection
- iOS 26 gives you even more ways to personalize, communicate and share
Technical specifications
- Product type
iPhone
- Type
iPhone 16
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Black
- Operating system (Version)
iOS 26
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2556 x 1179 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
71.6 mm
- Height
147.6 mm
- Depth
7.80 mm
- Weight
170 g
- Interfaces
USB C®
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780132 iPhone 16 Refurbished (very good) 128 GB 6.1 inch (15.5 cm) Black
Description
Scope of delivery
- iPhone 16 128 GB
- SIM-Karten-Auswurfwerkzeug
- Conrad Sicherheitshinweise
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
