
Number
Highlights & Details
Refurbished iPhone 16 plus 128GB, Black
- Premium Grade A+ Original Screen
- Professional-grade original PCBA
- 6.7" Super Retina XDR display
- Industry-leading durability with Ceramic Shield
- A18 Bionic chip with 5-core GPU for high-speed performance
- Ultrafast 5G cellular connectivity
- Advanced camera system for enhanced low-light photography
- Action mode for stabilized, handheld video recording
- Cinematic mode in 4K Dolby Vision at up to 60 fps
- Vital safety features including Emergency SOS via satellite and Crash Detection
- iOS 26 for enhanced personalization, communication, and sharing
Technical specifications
- Product type
iPhone
- Type
iPhone 16 Plus
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Black
- Operating system (Version)
iOS 26
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2796 x 1290 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
77.8 mm
- Height
160.9 mm
- Depth
7.80 mm
- Weight
199 g
- Interfaces
USB C®
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781454 iPhone 16 Plus Refurbished (very good) 128 GB 6.7 inch (17 cm) Black
Description
Features
- iPhone 16 Plus 128 GB
- Sim card removal tool
- Conrad safety sheet
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
