
Number
Highlights & Details
Height-adjustable table stand with spring system for flat screens
- Holder type: Rotatable, Tiltable, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
Height-adjustable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372080 My Wall HL 18 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Tiltable, Swivelling, Hei
Warranty Terms
Warranty Terms 2372080 My Wall HL 18 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Tiltable, Swivelling, Hei
Description
Ergonomics, productivity and comfort go hand in hand with this monitor stand.
In order to meet the requirements for ergonomic working, we offer you the perfect solution with our HL 18 L. You increase your performance, health and well-being with the right position of your screen. For a neck and eye-friendly work, this holder gives you many possibilities.
To set an optimum viewing angle, the foot can be rotated by 80° to any desired angle. With an easy-to-handle grip, you can easily position the monitor at different heights. Whether you tilt the monitor forward or backward by 15° (ideal for reading or pause) or swivel it to the left or right by 40°, the stand remains secure. Even the conversion from portrait to landscape format is very easy to create.
The table stand accepts screens from 17" to 32" in size and a VESA standard from 7.5 x 7.5 cm to 10 x 10 cm. Your monitor can be safely carried up to a maximum weight of 7 kg.
With its VESA plate and the illustrated mounting instructions, the installation of the monitor becomes child's play. The integrated cable management provides for a tidy workplace, without disturbing cables.
This text is machine translated.
Features
- Suitable for 17" - 32" (43 - 81 cm) displays
- Load 2 - 7 kg
- with spring system
- Tilt: + / - 15°
- Rotatable base: 80°
- Screen can be rotated horizontally: 360°
- VESA 75 x 75, 100 x 100
- including mounting material and installation instructions.
Scope of delivery
- Including mounting material and installation instructions.











