
Number
Highlights & Details
my Wall HL 51-3 L Table holder
- Holder type: Rotatable, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 76,2 cm (30")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 76,2 cm (30")
- Add-on displays
3 Display(s)
- Holder type
Rotatable
Tiltable
Height-adjustable
- Features
Pneumatic
No
- Max. load capacity
7 kg
No
100 x 75 mm
- Max. table thickness
50 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623236 My Wall HL 51-3 L Monitor desk mount 3 Display(s) 43,2 cm (17") - 76,2 cm (30") Black Rotatable, Tiltable, Height-adjust
Warranty Terms
Warranty Terms 2623236 My Wall HL 51-3 L Monitor desk mount 3 Display(s) 43,2 cm (17") - 76,2 cm (30") Black Rotatable, Tiltable, Height-adjust
Description
This text is machine translated.
Features
- For flat screens 43 - 76 cm (17 inch - 30 inch)
- Load 1 - 7 kg
- With gas pressure spring









