
Number
Highlights & Details
my Wall HL 53 L Wall bracket
- Holder type: Swivelling, RotatableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Rotatable
No
- Max. load capacity
8 kg
No
- Factory colour
Silver
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623226 My Wall HL 53 L Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Swivelling, Rotatable
Warranty Terms
Warranty Terms 2623226 My Wall HL 53 L Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Swivelling, Rotatable
Description
This text is machine translated.
Features
- For screens 43 - 81 cm (17 in. - 32 in.)
- Load: 1 - 8 kg / per screen
- Horizontal sliding VESA plates













