
Number
Highlights & Details
Flexible wall holder for monitor & keyboard
- Holder type: Height-adjustable, Tiltable, Swivelling, Keyboard traySupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Keyboard tray
No
- Max. load capacity
8 kg
Yes
100 x 75 mm
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
Datasheet
Datasheet 3324783 My Wall HL64L Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
User & Safety Instructions
User & Safety Instructions 3324783 My Wall HL64L Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
Warranty Terms
Warranty Terms 3324783 My Wall HL64L Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
Description
The monitor bracket offers everywhere a full-fledged workstation, where not enough space is for a desk or the workstation is used only within short intervals. The monitor wall bracket is thus Ideal as a workstation in shops or logistics centers, as an information point in sales rooms or in areas where a computer workstation is rarely needed.
Thanks to its full mobility, the monitor holder can be perfectly adjusted to the height of the user's body and the screen can also be adjusted optimally. The holder is suitable for the common monitor sizes from 17 inch to 32 inch.
This text is machine translated.














