
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Technical specifications
- Operating current: 5-200 mA
- Hysteresis: type. 6%
- Product type
Sensor
- Type
NBB5-18GM60-WS
- Min. operating voltage
20 V
- Max. operating voltage
253 V
- Operating voltage
20 - 253 V
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
Two-wire
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
20 Hz
Documents & Downloads
Datasheet
Datasheet 2129203 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-WS 124311 M18 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129203 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-WS 124311 M18 shielded Two-wire
Conformity certificate
Conformity certificate 2129203 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-WS 124311 M18 shielded Two-wire
Description
Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 253 V, operating current: 5... 200 mA
This text is machine translated.
This text is machine translated.










