
Number
Technical specifications
- Use Duration: 20 A
- Operating current:2-100 mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NCN4-12GM40-Z0-V1
- Min. operating voltage
5 V
- Max. operating voltage
60 V
- Operating voltage
5 - 60 V
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
Two-wire
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
800 Hz
Documents & Downloads
Datasheet
Datasheet 2129676 Pepperl+Fuchs Sensor Inductive NCN4-12GM40-Z0-V1 126070 non-shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129676 Pepperl+Fuchs Sensor Inductive NCN4-12GM40-Z0-V1 126070 non-shielded Two-wire
Conformity certificate
Conformity certificate 2129676 Pepperl+Fuchs Sensor Inductive NCN4-12GM40-Z0-V1 126070 non-shielded Two-wire
Description
This text is machine translated.










