
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NJ5-18GK-N x2xG1xxD
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP68
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2131976 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N x2xG1xxD 70133061 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131976 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N x2xG1xxD 70133061 shielded NAMUR
Conformity certificate
Conformity certificate 2131976 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N x2xG1xxD 70133061 shielded NAMUR
Description
Switching distance: 5 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)
This text is machine translated.
This text is machine translated.










