
Number
Highlights & Details
Renkforce RF-PCR-550 Portable card reader with SSD enclosure
- With SSD connector, allows you to extend storage up to 2 TB (M.2 2280 B&M Key)
- HDMI with up to 4K 30Hz resolution for high quaity images
- Power delivery supports up to 100 W
- Two USB 3.0 ports for high speed data
- Transfer data at speeds of up to 5 Gbps, or connect to other USB devices
- SD and microSD for high-speed data transmission
Technical specifications
- Alumium USB C hub with SSD Enclosure:
- HDMI+ PD+ 2x USB3.0+ SD/TF Card Reader+ M.2 NGFF SSD Enclosure
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
USB 3.2 2nd Gen port A (USB 3.1)
HDMI socket
- Interfaces
2x USB 3.2 1st Gen (USB 3.0)
1x USB-C® (Power Delivery)
1x HDMI
SD slot
M.2 228
- Suitable for
Notebook
- Resolution (max.)
3840 x 2160 p
- Factory colour
Grey-aluminium
- Features
M.2 SSD slot
Built-in card reader
USB-C® powered
- Width
127 mm
- Height
12 mm
- Depth
57 mm
- Weight
98 g
- Dim
(W x H x D) 127 x 12 x 57 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299886 Renkforce RF-4599772 USB-C® docking station Compatible with (brand): Universal M.2 SSD slot, Built-in card reader, USB-C
Description
A powerful power supply of up to 100W guarantees fast charging of your computer or other devices that have been connected to the hub.
This text is machine translated.
Features
- USB-C® interface
- SD/microSD card slot supports a maximum capacity of 128 GB.
Scope of delivery
- Portable card reader with SSD enclosure
- USB cable
- Screw driver
- Rubber feet
- 5x Screws
- User manual












