
Number
Highlights & Details
Renkforce car smartphone holder, rotates 360°, 55 - 85 mm (2.16 - 3.35 inches)
- Securely attaches smartphones or GPS devices to the ventilation openings in your car
- Fully adjustable, rotates 360 degrees
- Suitable for standard ventilation openings
- Suitable for smartphones with a width of 55 - 85 mm
Technical specifications
- Attach on Air Vent
- Compatible with iPhone,Huawei,Blackberry,Samsung,Nokia,HTC
- Adjustable holding width from 55 to 85mm for your smartphonesmartphones,including GALAXY NOTE
- Works in all cars,easy to use
- Adjustable rotation for 360°degrees
- High quality PC+ABS material
- Non-slip feet, keep your cellphone in holder steadily
- Compatible with 3.35-6.3 inch smartphones (Width: 55 – 85 mm)
- Product type
Car mobile phone holder
- Fastening method (car)
Air grille
- Fastening method (mobile phones)
Bracket
- Car phone holder features
360° swivel
- Factory colour
Black
- Dim
(L x W x H) 90 x 88 x 70 mm
- Wireless charging
No
- Suitable for (width)
55 - 85 mm
- Suitable for width (max.)
85 mm
- Suitable for width (min.)
55 mm
- Suitable for (Screen size diagonals)
3.35 - 6.3 inch
- Suitable for screen size diagonal (max.)
6.3 inch
- Suitable for screen size diagonal (min)
3.35 inch
- Width
88 mm
- Height
70 mm
- Length
90 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692574 Renkforce RF-5385148 Air grille Car mobile phone holder 360° swivel Suitable for (width): 55 - 85 mm 3.35 - 6.3 inch
User & Safety Instructions 2692574 Renkforce RF-5385148 Air grille Car mobile phone holder 360° swivel Suitable for (width): 55 - 85 mm 3.35 - 6.3 inch
User & Safety Instructions 2692574 Renkforce RF-5385148 Air grille Car mobile phone holder 360° swivel Suitable for (width): 55 - 85 mm 3.35 - 6.3 inch
Description
This text is machine translated.
Features
- Attaches to air vent
- Compatible with iPhone, Huawei, Blackberry, Samsung, Nokia, HTC
- Adjustable holding width (55 to 85 mm)
- Compatible with most smartphones, including Galaxy Note
- Works in all cars
- Rotates 360° degrees for optimal viewing angle
- High quality PC+ABS material
- Non-slip feet, keeps your smartphone in place
Scope of delivery
- Air vent car mount
- Manual





