
Number
Highlights & Details
Renkforce RF-WM-322 Right Hand 2.4G Wireless Mouse
- Ergonomic mouse for optimal comfort during extended periods of use
- Adjustable DPI (800/1200/1600)
- Built-in rechargeable battery
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Radio
- Interfaces
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
1600 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Rechargeable
- Factory colour
Black
- Cable length
73.00 cm
- Width
64 mm
- Height
76 mm
- Depth
124 mm
- Weight
96 g
- Power supply
Li-Po rechargeable battery (built-in)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2254841 Renkforce RF-WM-322 Ergonomic mouse Radio Optical Black 5 Buttons 1600 dpi Ergonomic, Rechargeable
Conformity certificate
Conformity certificate 2254841 Renkforce RF-WM-322 Ergonomic mouse Radio Optical Black 5 Buttons 1600 dpi Ergonomic, Rechargeable
Description
Features
- Forward/back keys
- On/off button
- Sleep mode
- Plug&Play
Scope of delivery
- Mouse
- USB dongle
- USB charging cable
- User manual
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse









