
Number
Highlights & Details
RODE Wireless GO II Dual Channel Wireless Microphone System - Refurbished (Very Good)
- Two-channel wireless microphone system for simultaneous recording of two sound sources
- Series IV digital 2.4 GHz transmission, 128-bit encryption - crystal clear audio up to 200 m (sightline), optimized for extremely stable operation in dense RF environments
- 3.5 mm TRS analog output, USB-C® and iOS digital output - universal compatibility with cameras, mobile devices and computers
- On-board recording - more than 40 hours internal memory
- Option to record or combine each channel separately for ultimate flexibility in post production
- Safety channel, flexible gain control (three-stage pad, expandable to 10 levels)
- Built-in rechargeable lithium-ion battery - up to 7 hours battery life
- Developed and manufactured in RØDEs precision manufacturing in Australia
Technical specifications
- Acoustic principle: Pre-polarized pressure converter
- Maximum sound pressure (microphone): 100 dB SPL (1 kHz at 1m) dBu
- Maximum input level (3.5 mm) -20 dBV
- Amplification of microphone pre-amplifier: 20 dB
- Equivalent noise level (A-rated): 22 dBA
- Power supply: Built-in rechargeable lithium-ion battery, charged via USB 5V, 0.3A
- Operating time: Up to 7 hours
- Analogue inputs 3.5 mm TRS (lavalier microphone input)
- Analogue outputs 3.5 mm TRS
- Transmission range 200 m (sightline)
- Computer connectivity USB type C.
- Product type
Speech microphone
- Type
Clip
- Transfer type
USB
- Frequency response
50 Hz - 20 kHz
- Characteristics
Ball/omni-directional
- Features
incl. bag
incl. pop filter
incl. cable
- Weight
32 g
- Width
44 mm
- Height
45.5 mm
- Length
18.3 mm
- Dim
(L x W x H) 18.3 x 44 x 45.5 mm
- Interfaces
Microphone TRS (3.5 mm jack)
- Factory colour
Black
- Frequency
2.4 GHz
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3406222 Rode Wireless GO II Clip Speech microphone Refurbished (very good) Transfer type (details):USB incl. bag, incl. pop filt
User & Safety Instructions
User & Safety Instructions 3406222 Rode Wireless GO II Clip Speech microphone Refurbished (very good) Transfer type (details):USB incl. bag, incl. pop filt
Description
Wireless GO II
Wireless dual-channel microphone system
The world's smallest and first truly wireless microphone has been born again. The Wireless GO II is an ultra-compact and extremely versatile wireless microphone system consisting of a two-channel receiver and two transmitters. With the same unique form factor and professional sound quality as the original Wireless GO and the groundbreaking technology registered for patent, the Wireless GO II is the perfect microphone for a variety of content creation applications.
The Wireless GO II has a range of powerful features, including universal compatibility with cameras, mobile devices and computers, extended range (200 m line of sight) and improved transmission stability, on-board recording and much more. This is the next generation of wireless audio
Unbeatable versatility
With the wireless GO II, the wireless versatility achieves new dimensions. With an analogue 3.5 mm jack output for connecting to cameras and a digital audio output via USB-C for connecting to smartphones, tablets and computers, it is perfect for creating content, filming, presentations in front of the camera or on stage, Vlogging, YouTube, live streaming and more.
Thanks to the built-in recording function, you never need to worry again about interruptions or audio problems, while the flexible gain control lets you tune the output exactly to your device. The Wireless GO II also offers the option of recording each channel separately or combining both, ensuring WAS ultimate flexibility in post-production.
Ultra-compact wireless audio
The Wireless GO II offers the same pocket-sized form factor as the original Wireless GO. The transmitter and the receiver weigh less than 32 g and thus take almost no place in a camera bag, a backpack, a handbag or a briefcase. The delivery package also contains a convenient carry bag, in which everything can be stored properly and safely. Thanks to the unique clip design, the Wireless GO II can be attached quickly and easily to clothing or a camera shoe, a mobile camera-owner, a boom bar or any other cold-shoe accessories - ultra-compact wireless audio for every recording situation.
Professional sound Seamless connectivity
The Wireless GO II has been developed to deliver professional sound quality and is incredibly easy to use. The sender and receiver are automatically paired, so the setup process runs smoothly every time. RØDEs Series IV digital 2.4 GHz transmission with 128-bit encryption provides a range of up to 200 m (line of sight) and is optimized for extremely stable operation in areas with high RF activity, such as in dense urban environments, shopping malls, universities, convention centers and offices.
Each transmitter has a high-quality built-in capacitor capsule with spherical features for completely wireless recordings, as well as a 3.5 mm jack input for connecting a lavalier microphone. The Wireless GO II is also delivered with a rotating and lockable, furry windscreen for recordings in wind or adverse weather conditions. Crystal clear, professional sound in every situation.
RØDE-center
Activate advanced functions for the Wireless GO II with RØDE Central! With this easy-to-use companion APP you can set your device settings, access recordings, optimize and export them, activate and deactivate functions and update your firmware. It can be downloaded free of charge for Mac and Windows.
More functions. More flexibility.
When you connect your Wireless GO II to the RØDE-center, you have access to a number of convenient functions, including a safety channel that records a second track of -20 dB if your main sound stops, a mute lock so that you do not accidentally mute your stations, and a fine gain controller, which extends the three-stage pad to a 10-stage pad.
On-Board socket
Each Wireless GO II transmitter has an on-board recording function with enough internal memory to store over 40 hours of compressed and seven hours of uncompressed audio. In the active state, recording starts as soon as the transmitters are connected to the receiver, so that you always have a backup of your recordings, in case there are interruptions or other audio problems.
When you load your files in RØDE Central, you can even see exactly where the dropouts occurred, so you know exactly which sound you need. Welcome to the worry-free recording.
New firmware now available. To upgrade your firmware, download the latest version of RØDE Central here and connect your senders and receivers. You will then be prompted to update your firmware.
This text is machine translated.
Scope of delivery
- 2x (Sender)
- 1x receiver
- 3x fur windscreens
- 2x SC20 USB-C® to USB-A cable
- 1x SC5 TRS to TRS memory cable
- 1x carry bag
Hints
System requirements
- MacOS 10.11 and higher
- Windows 10 and higher







