
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: NC and NO
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Magnetic switch
- Type
3SE6605-1BA
- Max. operating voltage
100 V
- Operating voltage
100 V (max)
- Cable length
3.00 m
- Switching frequency
5 Hz
- Model
Inductive
- Connector
Cable
- Enclosure material
Plastic
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
44 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 44 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
AC/DC
Plastic
TRUE
-25-70 °C
Cable
None
None
Cylinder, screw-thread
15 mm
5 mm
FALSE
IP67
Magnet
30 mm
44 mm
Level e
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738886 Siemens Magnetic switch 3SE6605-1BA 3SE66051BA (Ø x L) 30 mm x 44 mm
User & Safety Instructions
User & Safety Instructions 1738886 Siemens Magnetic switch 3SE6605-1BA 3SE66051BA (Ø x L) 30 mm x 44 mm
Description
Contact block rectangular large 5 m cable











