There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Highly effective rim cleaner for all light metal and steel rims, chrome-plated, polished and matte rims
Removes even the most stubborn dirt
PH-skin neutral
Lemon fragrance
Technical specifications
Product type
Wheel cleaner
Content
500 ml
Use
Wheels
Documents & Downloads
Security datasheet
Security datasheet 3475315 Sonax 230209 N/A 500 ml
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 317: May cause an allergic skin reaction
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 501: Dispose of contents/container at …
Description
Sonax XTREME rim cleaner PLUS is a highly effective, acid-free special cleaner for all steel and light metal rims – also painted, chrome-plated and polished rims. It quickly and easily removes even the most stubborn dirt such as burned-on brake dust, oil and rubber residue and other road pollutants. With maximum surface care, the rims get their new appearance as quickly as possible. The reddish discoloration of the cleaner signals the active release of the dirt from the rim and thus enables a visual inspection of its effectiveness. Sonax XTREME rim cleaner PLUS is guaranteed acid-free and thus does not attack neither the wheel surface nor the wheel bolts.
This text is machine translated.
Description
Sonax XTREME rim cleaner PLUS is a highly effective, acid-free special cleaner for all steel and light metal rims – also painted, chrome-plated and polished rims. It quickly and easily removes even the most stubborn dirt such as burned-on brake dust, oil and rubber residue and other road pollutants. With maximum surface care, the rims get their new appearance as quickly as possible. The reddish discoloration of the cleaner signals the active release of the dirt from the rim and thus enables a visual inspection of its effectiveness. Sonax XTREME rim cleaner PLUS is guaranteed acid-free and thus does not attack neither the wheel surface nor the wheel bolts.