
Number
Highlights & Details
SpeaKa Professional Flex 2-way monitor holder, table mounting with gas pressure technology with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 18 kg
- Stepless height adjustment through gas pressure technology
- Powered by Xergo
Technical specifications
- Adjustable height
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
- Features
2-in-1 fastener
Pneumatic
No
- Max. load capacity
18 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
73.5 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
54 cm
- Width
735 mm
- Height
540 mm
- Depth
1180 mm
- Factory colour
Black
Silver
- Weight
6.3 kg
- Dim
(W x H x D) 735 x 540 x 1180 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 986892 SpeaKa Professional SP-3947568 Flex Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black, Silver Height-a
User & Safety Instructions
User & Safety Instructions 986892 SpeaKa Professional SP-3947568 Flex Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black, Silver Height-a
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Adjustable height: up to 16 cm
- Load capacity per monitor up to 9 kg
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°
- Easy to assemble and dismantle
Scope of delivery
- 2x brackets
- 8 x M4 screws (9 mm)
- 2x M3L tool
- 1 x C-clamp and grommet terminal
- 2x spring arm
- 2 x M6 L tool
- 2 x swivel arm
- 30.2 cm rod
- Cable management
- EVA padding
- Metal-C-clamp (L)
- Metal-C-clamp (S)
- M4 screw (15 mm)
- Washer (male round)
- Washer (female round)
- 4 x M6 screw (12 mm)
- 4 x M5 screw (14 mm)
- Base
- User manual.











