
Number
Highlights & Details
Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Swivelling/tiltable Teleskop
- Load capacity up to 15 kg
- Rotatable up to 180°
- Telescope function
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
- Features
Folding
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8.1 cm
- Distance to wall (max.)
39 cm
- Width
195 mm
- Height
16 mm
- Depth
47 mm
- Factory colour
Silver
- Dim
(W x H x D) 195 x 16 x 47 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
Datasheet
Datasheet 1628713 SpeaKa Professional SP-6514852 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Silver Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1628713 SpeaKa Professional SP-6514852 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Silver Tiltable, Swivelling
Information
Information 1628713 SpeaKa Professional SP-6514852 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Silver Tiltable, Swivelling
Description
Features
- Telescope function 3 joints for lateral swiveling
Scope of delivery
- Mounting materials
- Operating instructions.







