
Number
Highlights & Details
SpeaKa Professional 2-way monitor base "Secundus"
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 16 kg
- For the installation of two monitors
Technical specifications
- Rated load per arm max. 8 kg. Total : 16 kg
- Product type
Monitor base
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-45°
- Tilt range (top)
+45°
- Min. distance to floor/ceiling
46.5 cm
- Max. distance to floor/ceiling
0 cm
- Swivel range (left)
360°
- Swivel range (right)
360°
- Width
39.9 cm
- Height
46.5 cm
- Depth
28 cm
- Factory colour
Black
- Material (details)
Plastic, Steel
- Weight
4.2 kg
- Dim
(W x H x D) 39.9 x 46.5 x 28 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661153 SpeaKa Professional SP-6644612 Secundus Monitor base 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Tiltable, Swivelli
Information
Information 1661153 SpeaKa Professional SP-6644612 Secundus Monitor base 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Tiltable, Swivelli
Description
The monitor holder is suitable for all monitors up to 81.3 cm (32") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm.
ideal for the office
Don't just focus on one screen: With SpeaKa Professional monitor stand "SP-6644612 Secundus", you can monitor two monitors on one mounting.
You do not have to do without an optimum alignment and flexible viewing angle, because you can rotate both monitors 180° around your own axis and tilt them up and down by 45°.
Monitor at eye level
Working without fatigue, whether private or professional, requires a perfect view of the screens in addition to the right seating position. With SpeaKa Professional monitor base "SP-6644612 Secundus" you can put your existing monitor in an ergonomically optimal position - without having to twist or scratch your head.
Replace your unesthetic monitor stand
Many monitors have feet that do not fit the office equipment or simply do not have a high-quality appearance. Simply replace it with a new universal monitor stand: A steel base guarantees high stability and provides a modern appearance. Thanks to the universal VESA standard, the bracket fits almost any monitor with VESA hole pattern.
Simple installation - without dirt and without drilling
The universal monitor holder is simply placed on the desk. There is no need to drill a mounting hole completely.
Transportable
Thanks to its compact size, the table holder can be stowed away quickly and taken anywhere.
This text is machine translated.
Features
- Easy to install and disassemble
- Material: steel, plastic
Scope of delivery
- Base plate
- Bracket column (vertical)
- 2 x VESA mounting plate
- Columns connecting piece
- Connector (E)
- 2 x locking screw
- 2 x screw (G)
- 3 x screw (H)
- Hex key (4 mm)
- Hex key (6 mm)
- 8x M4x12 screw
- 8x M4x16 screw
- 8x M5x12 screw
- 8x M5x16 screw
- 8x D5 washer
- 8 x spacer
- Installation manual.










