
Number
Highlights & Details
Speaka Professional SP-MLS-600 TV lift mount, electrically motorized, height-adjustable with remote control, for 81.3 cm (32") - 139.7 cm (55") TVs
- Holder type: Height-adjustable, Motorised, Roof suspension bracket
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 45 kg
- Supports VESA standards up to 400 x 400mm
- Motorized floor & ceiling TV lift
- Revolutionary lift design: perfectly conceals TVs in ceilings or cabinets
- Includes remote control
- Powerful motor for stable performance
- Holes in column for variable mount placement
- Detachable VESA plate design for easy installation
Technical specifications
- Product type
TV lift mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Height-adjustable
Motorised
Roof suspension bracket
- Features
Remote control
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
Show more
- Width
100 mm
- Height
2186 mm
- Depth
500 mm
- Factory colour
Matt black
- Weight
9.25 kg
- Dim
(W x H x D) 100 x 2186 x 500 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192706 SpeaKa Professional SP-MLS-600 TV lift mount Remote control 81,3 cm (32") - 139,7 cm (55")
Description
This text is machine translated.
Features
- Compatible screen size: 81.3 cm (32") - 139.7 cm (55")
- Profile: 100mm
Scope of delivery
- A x Lifting Column Assembly
- B x Wall Plate
- C 2x Mounting Bracket
- D 2x Support Plate
- E x Fixed Plate for Cover
- F x Actuator
- G x Adapter
- H x Remote Control
- I x Fixed Plate for Base
- J x Hinge Pin
- K x R-Shape Latch
- L 4x Hex Screw
- M 4x Hex Screw
- N 4x Phillips Screw
- O 4x Washer
- P 4x Nut
- Q 12x Self-tapping Screw
- R x Power Cord
- S x Outer Hexagon Wrench
- T x Hexagon Key
- M-A 4x Phillips Screw
- M-B 4x Phillips Screw
- M-C 4x Phillips Screw
- M-D 4x Phillips Screw
- M-E 4x Washer
- M-F 4x Small Plastic Spacer
- M-G 4x Large Plastic Spacer
- Power Adapter
- Operating manual
- Safety sheet









