
Number
Highlights & Details
SpeaKa Professional monitor bracket with 3 arms, 25.4 cm (10") - 81 cm (32"), black
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 15 kg
- Can be rotated by up to 180° on all three joints
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Folding
No
- Max. load capacity
15 kg
No
100 x 100 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
64 mm
- Distance to wall (max.)
392 mm
- Width
240 mm
- Height
193 mm
- Depth
64 mm
- Factory colour
Black
- Weight
0.96 kg
- Dim
(W x H x D) 240 x 193 x 64 mm
- Suitable for
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456346 SpeaKa Professional SP-MM-1100 Monitor wall mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Tiltable, Swivelling
Description
Use the monitor mount for the usually smaller secondary TVs as well. Just make sure it has the correct VESA standard.
Features
- Extremely flat profile allows for a modern and space-saving interior design
- Particularly suitable for ultra-thin TVs for optimal placement of the flat screen in any room
- Infinitely adjustable tilt up to +5/-15°
- Adaptable to individual room situations at any time, swivels up to 90° left and right
Scope of delivery
- Monitor mount
- Instruction manual
- Safety data sheet













