
Number
Highlights & Details
Speaka Professional SP-MM-220 Dual monitor desk mount 43.2cm - 81.3 cm (17- 32")
- Freely adjustable height for optimal ergonomic position
- Free-tilting design for multiple monitor viewing angles
- Swiveling arm(s) for maximum viewing flexibility
- 360° Rotary VESA plate for better viewing experience
- Detachable VESA plate design enables easy installation
- Cable management elegantly hides cables that are attached to displays
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Rotatable
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
88 mm
- Tilt range (bottom)
35°
- Tilt range (top)
-35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
874 mm
- Height
556 mm
- Depth
134 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.07 kg
- Dim
(W x H x D) 874 x 556 x 134 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2350440 SpeaKa Professional SP-MM-220 Monitor mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Swivelling, Rotat
Description
Features
- Compatible screen size: 43.2cm - 81.3 cm (17- 32")
- Load capacity: 9 kg (per screen)
- VESA compatible: 75 x 75, 100 x 100 mm
- Tilt range: +35°~-35°
- Swivel: +90°~-90°
- Screen rotation: +180°~-180°
- Suggested desktop thickness: Clamp: 10-88 mm Grommet : 10-75 mm
Scope of delivery
- A x 2 Vesa plate
- B x 1 Arm assembly
- C x 1 Clamp
- D x 1 L Bracket
- E x 1 Pole
- F x 2 Pole cover
- G x 1 Base plate
- H x 5 Rubber pad
- I x 2 (M6 x 10) Flat countersunk head screw with hex drive
- J x 3 (M6 x 16) Flat countersunk head screw with hex drive
- K x 1 Grommet plate
- L x 2 Thumb screw
- M x 1 (4 x 68 mm) 4 mm hex key
- M-A x 4 (M4 x 12) Pan head machine screw with Philips drive
- M-B x 4 (M5 x 12) Pan head machine screw with Philips drive
- M-C x 4 D5 Washer
- N x 1 (6 x 120 mm) 6 mm hex key
- O x 2 Decorative Cover A
- P x 2 Decorative Cover B
- Q x 2 (M3 x 8)
- R x 2 Cable clip
- User manual
- Safety sheet












